Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCLS0402MA-1-L152Copy
Manufacturer Standard Lead Time29 weeks
Order Code4893042
Your Part Number
128 In Stock
Need more?
128 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.710 (CNY55.0423) |
| 5+ | CNY42.780 (CNY48.3414) |
| 10+ | CNY38.610 (CNY43.6293) |
| 25+ | CNY35.860 (CNY40.5218) |
| 50+ | CNY33.450 (CNY37.7985) |
| 128+ | CNY30.120 (CNY34.0356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.71 (CNY55.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCLS0402MA-1-L152Copy
Manufacturer Standard Lead Time29 weeks
Order Code4893042
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom500mW
Resonant Frequency530Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
Product Dimensions40mm x 5.3mm
Frequency Range464Hz to 13kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
500mW
Sound Pressure Level (SPL)
92dB
Product Dimensions
40mm x 5.3mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
530Hz
Speaker Shape
Round
Frequency Range
464Hz to 13kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
