Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCLS0401MAE-L152Copy
Manufacturer Standard Lead Time15 weeks
Order Code4814252
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.510 (CNY54.8163) |
| 3+ | CNY44.230 (CNY49.9799) |
| 5+ | CNY39.940 (CNY45.1322) |
| 10+ | CNY35.650 (CNY40.2845) |
| 20+ | CNY33.020 (CNY37.3126) |
| 50+ | CNY30.390 (CNY34.3407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.51 (CNY54.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCLS0401MAE-L152Copy
Manufacturer Standard Lead Time15 weeks
Order Code4814252
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom1W
Resonant Frequency500Hz
Sound Pressure Level (SPL)0
Speaker ShapeRound
Product Dimensions50.1mm x 5mm
Frequency Range400Hz to 7kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1W
Sound Pressure Level (SPL)
0
Product Dimensions
50.1mm x 5mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
500Hz
Speaker Shape
Round
Frequency Range
400Hz to 7kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105
