Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCLS0231-L152Copy
Manufacturer Standard Lead Time29 weeks
Order Code4893024
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.390 (CNY54.6807) |
| 5+ | CNY41.830 (CNY47.2679) |
| 10+ | CNY35.260 (CNY39.8438) |
| 20+ | CNY35.220 (CNY39.7986) |
| 40+ | CNY35.180 (CNY39.7534) |
| 91+ | CNY28.460 (CNY32.1598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.39 (CNY54.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCLS0231-L152Copy
Manufacturer Standard Lead Time29 weeks
Order Code4893024
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1W
Resonant Frequency650Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
Product Dimensions23mm x 5.7mm
Frequency Range520Hz to 18kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1W
Sound Pressure Level (SPL)
89dB
Product Dimensions
23mm x 5.7mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
650Hz
Speaker Shape
Round
Frequency Range
520Hz to 18kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
