Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-A225B-120-350Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814047
Product RangeCFM-120B Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.250 (CNY107.6325) |
| 5+ | CNY86.570 (CNY97.8241) |
| 10+ | CNY77.890 (CNY88.0157) |
| 20+ | CNY74.430 (CNY84.1059) |
| 50+ | CNY70.960 (CNY80.1848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.25 (CNY107.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225B-120-350Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814047
Product RangeCFM-120B Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM69.74CFM
Noise Rating37.8dBA
Power Rating1.8W
Rated Speed2000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating150mA
IP Rating-
Air Flow - m3/min1.975m³/min
Static Pressure0.1Inch-H2O
Product RangeCFM-120B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
37.8dBA
Rated Speed
2000rpm
Current Rating
150mA
Air Flow - m3/min
1.975m³/min
Product Range
CFM-120B Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
69.74CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.1Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
