Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-9232B-250-509Copy
Manufacturer Standard Lead Time29 weeks
Order Code4895921
Product RangeCFM-92B Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.360 (CNY154.0868) |
| 5+ | CNY126.770 (CNY143.2501) |
| 10+ | CNY117.170 (CNY132.4021) |
| 20+ | CNY108.230 (CNY122.2999) |
| 50+ | CNY99.280 (CNY112.1864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.36 (CNY154.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9232B-250-509Copy
Manufacturer Standard Lead Time29 weeks
Order Code4895921
Product RangeCFM-92B Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall
Air Flow - CFM102.79CFM
Noise Rating51dBA
Power Rating10.56W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating530mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.62Inch-H2O
Product RangeCFM-92B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball
Noise Rating
51dBA
Rated Speed
5000rpm
Current Rating
530mA
Air Flow - m3/min
-
Product Range
CFM-92B Series
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
102.79CFM
Power Rating
10.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.62Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
