Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8038BF-460-463Copy
Manufacturer Standard Lead Time9 weeks
Order Code4861343
Product RangeCFM-80BF Series
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY299.220 (CNY338.1186) |
| 5+ | CNY270.840 (CNY306.0492) |
| 10+ | CNY242.260 (CNY273.7538) |
| 20+ | CNY223.090 (CNY252.0917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY299.22 (CNY338.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8038BF-460-463Copy
Manufacturer Standard Lead Time9 weeks
Order Code4861343
Product RangeCFM-80BF Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM49.8CFM
Noise Rating46.3dBA
Power Rating7.2W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.89Inch-H2O
Product RangeCFM-80BF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
46.3dBA
Rated Speed
6000rpm
Current Rating
150mA
Air Flow - m3/min
-
Product Range
CFM-80BF Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
49.8CFM
Power Rating
7.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.89Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
