Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8038BF-2130-631-22Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814044
Product RangeCFM-80BF Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.980 (CNY255.3574) |
| 5+ | CNY205.650 (CNY232.3845) |
| 10+ | CNY185.310 (CNY209.4003) |
| 20+ | CNY181.610 (CNY205.2193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.98 (CNY255.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8038BF-2130-631-22Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814044
Product RangeCFM-80BF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM98.42CFM
Noise Rating63.2dBA
Power Rating23.04W
Rated Speed13000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating960mA
IP Rating-
Air Flow - m3/min2.787m³/min
Static Pressure2.7Inch-H2O
Product RangeCFM-80BF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
63.2dBA
Rated Speed
13000rpm
Current Rating
960mA
Air Flow - m3/min
2.787m³/min
Product Range
CFM-80BF Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
98.42CFM
Power Rating
23.04W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
2.7Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009247
