Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8032B-160-539-22Copy
Manufacturer Standard Lead Time9 weeks
Order Code4861341
Product RangeCFM-80B Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.830 (CNY197.5579) |
| 5+ | CNY158.250 (CNY178.8225) |
| 10+ | CNY141.550 (CNY159.9515) |
| 20+ | CNY130.340 (CNY147.2842) |
| 50+ | CNY122.740 (CNY138.6962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.83 (CNY197.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8032B-160-539-22Copy
Manufacturer Standard Lead Time9 weeks
Order Code4861341
Product RangeCFM-80B Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM72.22CFM
Noise Rating53.9dBA
Power Rating9.12W
Rated Speed6000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating760mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.85Inch-H2O
Product RangeCFM-80B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
53.9dBA
Rated Speed
6000rpm
Current Rating
760mA
Air Flow - m3/min
-
Product Range
CFM-80B Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
72.22CFM
Power Rating
9.12W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.85Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
