Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8032B-150-487-20Copy
Manufacturer Standard Lead Time9 weeks
Order Code4861340
Product RangeCFM-80B Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.000 (CNY171.760) |
| 5+ | CNY137.580 (CNY155.4654) |
| 10+ | CNY123.070 (CNY139.0691) |
| 20+ | CNY113.320 (CNY128.0516) |
| 50+ | CNY106.710 (CNY120.5823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.00 (CNY171.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8032B-150-487-20Copy
Manufacturer Standard Lead Time9 weeks
Order Code4861340
Product RangeCFM-80B Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM59.9CFM
Noise Rating48.7dBA
Power Rating5.76W
Rated Speed5000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating480mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.59Inch-H2O
Product RangeCFM-80B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
48.7dBA
Rated Speed
5000rpm
Current Rating
480mA
Air Flow - m3/min
-
Product Range
CFM-80B Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
59.9CFM
Power Rating
5.76W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.59Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
