Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG68-470-524-20Copy
Manufacturer Standard Lead Time9 weeks
Order Code4861357
Product RangeCFM-80BG Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.990 (CNY291.5287) |
| 5+ | CNY233.520 (CNY263.8776) |
| 10+ | CNY208.880 (CNY236.0344) |
| 20+ | CNY192.350 (CNY217.3555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.99 (CNY291.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG68-470-524-20Copy
Manufacturer Standard Lead Time9 weeks
Order Code4861357
Product RangeCFM-80BG Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM73.56CFM
Noise Rating52.4dBA
Power Rating8.64W
Rated Speed7000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating180mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.83Inch-H2O
Product RangeCFM-80BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
52.4dBA
Rated Speed
7000rpm
Current Rating
180mA
Air Flow - m3/min
-
Product Range
CFM-80BG Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
73.56CFM
Power Rating
8.64W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
IP68
Static Pressure
0.83Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
