Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG68-450-438Copy
Manufacturer Standard Lead Time9 weeks
Order Code4861356
Product RangeCFM-80BG Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.550 (CNY277.4715) |
| 5+ | CNY222.260 (CNY251.1538) |
| 10+ | CNY198.810 (CNY224.6553) |
| 20+ | CNY183.070 (CNY206.8691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.55 (CNY277.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG68-450-438Copy
Manufacturer Standard Lead Time9 weeks
Order Code4861356
Product RangeCFM-80BG Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM53.07CFM
Noise Rating43.8dBA
Power Rating4.32W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.45Inch-H2O
Product RangeCFM-80BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
43.8dBA
Rated Speed
5000rpm
Current Rating
90mA
Air Flow - m3/min
-
Product Range
CFM-80BG Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
53.07CFM
Power Rating
4.32W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.45Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
