Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG-460-487Copy
Manufacturer Standard Lead Time9 weeks
Order Code4861351
Product RangeCFM-80BG Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.110 (CNY175.2743) |
| 5+ | CNY140.400 (CNY158.652) |
| 10+ | CNY125.580 (CNY141.9054) |
| 20+ | CNY115.640 (CNY130.6732) |
| 50+ | CNY108.900 (CNY123.057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.11 (CNY175.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG-460-487Copy
Manufacturer Standard Lead Time9 weeks
Order Code4861351
Product RangeCFM-80BG Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM63.64CFM
Noise Rating48.7dBA
Power Rating6.24W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.63Inch-H2O
Product RangeCFM-80BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
48.7dBA
Rated Speed
6000rpm
Current Rating
130mA
Air Flow - m3/min
-
Product Range
CFM-80BG Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
63.64CFM
Power Rating
6.24W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.63Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
