Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8020BF-245-401Copy
Manufacturer Standard Lead Time29 weeks
Order Code4895607
Product RangeCFM-80BF Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.140 (CNY110.8982) |
| 5+ | CNY88.820 (CNY100.3666) |
| 10+ | CNY79.490 (CNY89.8237) |
| 20+ | CNY76.900 (CNY86.897) |
| 50+ | CNY74.310 (CNY83.9703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.14 (CNY110.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8020BF-245-401Copy
Manufacturer Standard Lead Time29 weeks
Order Code4895607
Product RangeCFM-80BF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall
Air Flow - CFM44.14CFM
Noise Rating40.2dBA
Power Rating4.32W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeCFM-80BF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball
Noise Rating
40.2dBA
Rated Speed
4500rpm
Current Rating
180mA
Air Flow - m3/min
-
Product Range
CFM-80BF Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
44.14CFM
Power Rating
4.32W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
