Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BF-290-479-20Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814041
Product RangeCFM-60BF Series
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.280 (CNY138.1764) |
| 5+ | CNY115.160 (CNY130.1308) |
| 10+ | CNY108.040 (CNY122.0852) |
| 20+ | CNY103.090 (CNY116.4917) |
| 50+ | CNY98.140 (CNY110.8982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.28 (CNY138.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BF-290-479-20Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814041
Product RangeCFM-60BF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM43.1CFM
Noise Rating47.9dBA
Power Rating10.08W
Rated Speed9000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating420mA
IP Rating-
Air Flow - m3/min1.22m³/min
Static Pressure0.72Inch-H2O
Product RangeCFM-60BF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
47.9dBA
Rated Speed
9000rpm
Current Rating
420mA
Air Flow - m3/min
1.22m³/min
Product Range
CFM-60BF Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
43.1CFM
Power Rating
10.08W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.72Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060227
