Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BF-190-479Copy
Manufacturer Standard Lead Time29 weeks
Order Code4895330
Product RangeCFM-60BF Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.680 (CNY119.4184) |
| 5+ | CNY99.060 (CNY111.9378) |
| 10+ | CNY92.430 (CNY104.4459) |
| 20+ | CNY83.150 (CNY93.9595) |
| 50+ | CNY73.860 (CNY83.4618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.68 (CNY119.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BF-190-479Copy
Manufacturer Standard Lead Time29 weeks
Order Code4895330
Product RangeCFM-60BF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall
Air Flow - CFM43.1CFM
Noise Rating47.9dBA
Power Rating8.28W
Rated Speed9000rpm
Power Connection Type2 Lead Wires
Current Rating690mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.72Inch-H2O
Product RangeCFM-60BF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball
Noise Rating
47.9dBA
Rated Speed
9000rpm
Current Rating
690mA
Air Flow - m3/min
-
Product Range
CFM-60BF Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
43.1CFM
Power Rating
8.28W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.72Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
