Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6015V-239-292-20Copy
Manufacturer Standard Lead Time25 weeks
Order Code4814037
Product RangeCFM-60V Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.580 (CNY80.8854) |
| 5+ | CNY67.280 (CNY76.0264) |
| 10+ | CNY62.980 (CNY71.1674) |
| 20+ | CNY58.260 (CNY65.8338) |
| 50+ | CNY53.530 (CNY60.4889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.58 (CNY80.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015V-239-292-20Copy
Manufacturer Standard Lead Time25 weeks
Order Code4814037
Product RangeCFM-60V Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeomniCOOL
Air Flow - CFM22.8CFM
Noise Rating29.2dBA
Power Rating1.16W
Rated Speed3900rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating48mA
IP Rating-
Air Flow - m3/min0.646m³/min
Static Pressure0.14Inch-H2O
Product RangeCFM-60V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
29.2dBA
Rated Speed
3900rpm
Current Rating
48mA
Air Flow - m3/min
0.646m³/min
Product Range
CFM-60V Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
22.8CFM
Power Rating
1.16W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.14Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
