Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6015CF-050-345Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834759
Product RangeCFM-60CF Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.770 (CNY67.5401) |
| 5+ | CNY55.510 (CNY62.7263) |
| 10+ | CNY51.250 (CNY57.9125) |
| 20+ | CNY46.610 (CNY52.6693) |
| 50+ | CNY41.960 (CNY47.4148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.77 (CNY67.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015CF-050-345Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834759
Product RangeCFM-60CF Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15.5mm
Bearing TypeomniCOOL
Air Flow - CFM22.23CFM
Noise Rating35.4dBA
Power Rating2.35W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating470mA
IP Rating-
Air Flow - m3/min0.629m³/min
Static Pressure0.2Inch-H2O
Product RangeCFM-60CF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
35.4dBA
Rated Speed
5000rpm
Current Rating
470mA
Air Flow - m3/min
0.629m³/min
Product Range
CFM-60CF Series
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
22.23CFM
Power Rating
2.35W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
