Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6015CF-035-252-22Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834762
Product RangeCFM-60CF Series
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.720 (CNY73.1336) |
| 5+ | CNY59.970 (CNY67.7661) |
| 10+ | CNY55.210 (CNY62.3873) |
| 20+ | CNY50.300 (CNY56.839) |
| 50+ | CNY45.390 (CNY51.2907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.72 (CNY73.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015CF-035-252-22Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834762
Product RangeCFM-60CF Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15.5mm
Bearing TypeomniCOOL
Air Flow - CFM15.38CFM
Noise Rating25.2dBA
Power Rating1.5W
Rated Speed3500rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating300mA
IP Rating-
Air Flow - m3/min0.435m³/min
Static Pressure0.1Inch-H2O
Product RangeCFM-60CF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
25.2dBA
Rated Speed
3500rpm
Current Rating
300mA
Air Flow - m3/min
0.435m³/min
Product Range
CFM-60CF Series
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
15.38CFM
Power Rating
1.5W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Static Pressure
0.1Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
