Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6015CF-025-200Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834760
Product RangeCFM-60CF Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.590 (CNY61.6867) |
| 5+ | CNY51.630 (CNY58.3419) |
| 10+ | CNY48.660 (CNY54.9858) |
| 20+ | CNY44.290 (CNY50.0477) |
| 50+ | CNY39.910 (CNY45.0983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.59 (CNY61.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015CF-025-200Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834760
Product RangeCFM-60CF Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15.5mm
Bearing TypeomniCOOL
Air Flow - CFM10.74CFM
Noise Rating20dBA
Power Rating700mW
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min0.3m³/min
Static Pressure0.05Inch-H2O
Product RangeCFM-60CF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
20dBA
Rated Speed
2500rpm
Current Rating
140mA
Air Flow - m3/min
0.3m³/min
Product Range
CFM-60CF Series
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
10.74CFM
Power Rating
700mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.05Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
