Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6015BF-045-322Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834754
Product RangeCFM-60BF Series
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.130 (CNY96.1969) |
| 5+ | CNY78.810 (CNY89.0553) |
| 10+ | CNY72.490 (CNY81.9137) |
| 20+ | CNY65.910 (CNY74.4783) |
| 50+ | CNY59.320 (CNY67.0316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.13 (CNY96.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015BF-045-322Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834754
Product RangeCFM-60BF Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM20CFM
Noise Rating32.2dBA
Power Rating2.25W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating450mA
IP Rating-
Air Flow - m3/min0.566m³/min
Static Pressure0.16Inch-H2O
Product RangeCFM-60BF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
32.2dBA
Rated Speed
4500rpm
Current Rating
450mA
Air Flow - m3/min
0.566m³/min
Product Range
CFM-60BF Series
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
20CFM
Power Rating
2.25W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.16Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
