Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6010V-135-250-20Copy
Manufacturer Standard Lead Time24 weeks
Order Code4814035
Product RangeCFM-60V Series
Your Part Number
173 In Stock
Need more?
173 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.530 (CNY60.4889) |
| 5+ | CNY50.720 (CNY57.3136) |
| 10+ | CNY47.900 (CNY54.127) |
| 20+ | CNY45.320 (CNY51.2116) |
| 50+ | CNY42.730 (CNY48.2849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.53 (CNY60.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6010V-135-250-20Copy
Manufacturer Standard Lead Time24 weeks
Order Code4814035
Product RangeCFM-60V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Bearing TypeomniCOOL
Air Flow - CFM12.2CFM
Noise Rating25dBA
Power Rating1.05W
Rated Speed3500rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating87mA
IP Rating-
Air Flow - m3/min0.345m³/min
Static Pressure0.1Inch-H2O
Product RangeCFM-60V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
25dBA
Rated Speed
3500rpm
Current Rating
87mA
Air Flow - m3/min
0.345m³/min
Product Range
CFM-60V Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
12.2CFM
Power Rating
1.05W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.1Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
