Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5015V-258-330Copy
Manufacturer Standard Lead Time24 weeks
Order Code4814032
Product RangeCFM-50V Series
Your Part Number
144 In Stock
200 more incoming. You can reserve stock now
144 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.700 (CNY67.461) |
| 5+ | CNY54.750 (CNY61.8675) |
| 10+ | CNY49.800 (CNY56.274) |
| 20+ | CNY46.070 (CNY52.0591) |
| 50+ | CNY42.340 (CNY47.8442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.70 (CNY67.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015V-258-330Copy
Manufacturer Standard Lead Time24 weeks
Order Code4814032
Product RangeCFM-50V Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeomniCOOL
Air Flow - CFM17CFM
Noise Rating33dBA
Power Rating1.23W
Rated Speed6100rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating51mA
IP Rating-
Air Flow - m3/min0.481m³/min
Static Pressure0.23Inch-H2O
Product RangeCFM-50V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
50mm
Bearing Type
omniCOOL
Noise Rating
33dBA
Rated Speed
6100rpm
Current Rating
51mA
Air Flow - m3/min
0.481m³/min
Product Range
CFM-50V Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
17CFM
Power Rating
1.23W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.23Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0378
