Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5015V-161-330-20Copy
Manufacturer Standard Lead Time43 weeks
Order Code4895128
Product RangeCFM-50V Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.370 (CNY61.4381) |
| 5+ | CNY50.770 (CNY57.3701) |
| 10+ | CNY46.930 (CNY53.0309) |
| 20+ | CNY43.230 (CNY48.8499) |
| 50+ | CNY39.780 (CNY44.9514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.37 (CNY61.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015V-161-330-20Copy
Manufacturer Standard Lead Time43 weeks
Order Code4895128
Product RangeCFM-50V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeomniCOOL
Air Flow - CFM17CFM
Noise Rating33dBA
Power Rating920mW
Rated Speed6100rpm
Power Connection Type3 Lead Wires
Current Rating76mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.23Inch-H2O
Product RangeCFM-50V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
omniCOOL
Noise Rating
33dBA
Rated Speed
6100rpm
Current Rating
76mA
Air Flow - m3/min
-
Product Range
CFM-50V Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
17CFM
Power Rating
920mW
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
0.23Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
