Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5015CG-075-366Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834774
Product RangeCFM-50CG Series
Your Part Number
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.970 (CNY67.7661) |
| 5+ | CNY55.610 (CNY62.8393) |
| 10+ | CNY51.240 (CNY57.9012) |
| 20+ | CNY46.980 (CNY53.0874) |
| 50+ | CNY43.770 (CNY49.4601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.97 (CNY67.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015CG-075-366Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834774
Product RangeCFM-50CG Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15.5mm
Bearing TypeomniCOOL
Air Flow - CFM17.54CFM
Noise Rating36.63dBA
Power Rating2.4W
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating480mA
IP Rating-
Air Flow - m3/min0.496m³/min
Static Pressure0.41Inch-H2O
Product RangeCFM-50CG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Bearing Type
omniCOOL
Noise Rating
36.63dBA
Rated Speed
7500rpm
Current Rating
480mA
Air Flow - m3/min
0.496m³/min
Product Range
CFM-50CG Series
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
17.54CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.41Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
