Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5015CG-045-234-22Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834777
Product RangeCFM-50CG Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.820 (CNY70.9866) |
| 5+ | CNY58.220 (CNY65.7886) |
| 10+ | CNY53.610 (CNY60.5793) |
| 20+ | CNY49.200 (CNY55.596) |
| 50+ | CNY45.760 (CNY51.7088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.82 (CNY70.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015CG-045-234-22Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834777
Product RangeCFM-50CG Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15.5mm
Bearing TypeomniCOOL
Air Flow - CFM10.46CFM
Noise Rating23.43dBA
Power Rating700W
Rated Speed4500rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating140mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.16Inch-H2O
Product RangeCFM-50CG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Bearing Type
omniCOOL
Noise Rating
23.43dBA
Rated Speed
4500rpm
Current Rating
140mA
Air Flow - m3/min
-
Product Range
CFM-50CG Series
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
10.46CFM
Power Rating
700W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Static Pressure
0.16Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
