Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5015CG-030-186-20Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834776
Product RangeCFM-50CG Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.710 (CNY66.3423) |
| 5+ | CNY54.560 (CNY61.6528) |
| 10+ | CNY50.410 (CNY56.9633) |
| 20+ | CNY45.990 (CNY51.9687) |
| 50+ | CNY42.870 (CNY48.4431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.71 (CNY66.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015CG-030-186-20Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834776
Product RangeCFM-50CG Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15.5mm
Bearing TypeomniCOOL
Air Flow - CFM6.89CFM
Noise Rating18.56dBA
Power Rating350mW
Rated Speed3000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating70mA
IP Rating-
Air Flow - m3/min0.195m³/min
Static Pressure0.07Inch-H2O
Product RangeCFM-50CG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Bearing Type
omniCOOL
Noise Rating
18.56dBA
Rated Speed
3000rpm
Current Rating
70mA
Air Flow - m3/min
0.195m³/min
Product Range
CFM-50CG Series
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
6.89CFM
Power Rating
350mW
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.07Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
