Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BG-075-366-20Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834771
Product RangeCFM-50BG Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.300 (CNY85.089) |
| 5+ | CNY69.820 (CNY78.8966) |
| 10+ | CNY64.340 (CNY72.7042) |
| 20+ | CNY58.710 (CNY66.3423) |
| 50+ | CNY54.680 (CNY61.7884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.30 (CNY85.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BG-075-366-20Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834771
Product RangeCFM-50BG Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM17.54CFM
Noise Rating36.63dBA
Power Rating2.4W
Rated Speed7500rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating480mA
IP Rating-
Air Flow - m3/min0.496m³/min
Static Pressure0.41Inch-H2O
Product RangeCFM-50BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
36.63dBA
Rated Speed
7500rpm
Current Rating
480mA
Air Flow - m3/min
0.496m³/min
Product Range
CFM-50BG Series
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
17.54CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.41Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
