Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BG-045-234Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834769
Product RangeCFM-50BG Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.770 (CNY81.1001) |
| 5+ | CNY67.440 (CNY76.2072) |
| 10+ | CNY63.100 (CNY71.303) |
| 20+ | CNY57.580 (CNY65.0654) |
| 50+ | CNY53.630 (CNY60.6019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.77 (CNY81.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BG-045-234Copy
Manufacturer Standard Lead Time33 weeks
Order Code4834769
Product RangeCFM-50BG Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM10.46CFM
Noise Rating23.43dBA
Power Rating700mW
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.16Inch-H2O
Product RangeCFM-50BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
23.43dBA
Rated Speed
4500rpm
Current Rating
140mA
Air Flow - m3/min
-
Product Range
CFM-50BG Series
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
10.46CFM
Power Rating
700mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.16Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
