Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-2507CF-1140-313Copy
Manufacturer Standard Lead Time29 weeks
Order Code4894707
Product RangeCFM-25CF Series
Your Part Number
167 In Stock
Need more?
167 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.590 (CNY61.6867) |
| 5+ | CNY51.900 (CNY58.647) |
| 10+ | CNY49.200 (CNY55.596) |
| 20+ | CNY45.620 (CNY51.5506) |
| 50+ | CNY42.040 (CNY47.5052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.59 (CNY61.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2507CF-1140-313Copy
Manufacturer Standard Lead Time29 weeks
Order Code4894707
Product RangeCFM-25CF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth7mm
Bearing TypeomniCOOL
Air Flow - CFM3.09CFM
Noise Rating31.3dBA
Power Rating2.04W
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.25Inch-H2O
Product RangeCFM-25CF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
25mm
Bearing Type
omniCOOL
Noise Rating
31.3dBA
Rated Speed
7000rpm
Current Rating
170mA
Air Flow - m3/min
-
Product Range
CFM-25CF Series
Fan Frame Type
Square
External Depth
7mm
Air Flow - CFM
3.09CFM
Power Rating
2.04W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.25Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
