Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-2507CF-0140-313Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814019
Product RangeCFM-25CF Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.480 (CNY73.9924) |
| 5+ | CNY59.360 (CNY67.0768) |
| 10+ | CNY53.230 (CNY60.1499) |
| 20+ | CNY48.860 (CNY55.2118) |
| 50+ | CNY44.480 (CNY50.2624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.48 (CNY73.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2507CF-0140-313Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814019
Product RangeCFM-25CF Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth7mm
Bearing TypeomniCOOL
Air Flow - CFM3.09CFM
Noise Rating31.4dBA
Power Rating1.15W
Rated Speed14000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating230mA
IP Rating-
Air Flow - m3/min0.087m³/min
Static Pressure0.25Inch-H2O
Product RangeCFM-25CF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
omniCOOL
Noise Rating
31.4dBA
Rated Speed
14000rpm
Current Rating
230mA
Air Flow - m3/min
0.087m³/min
Product Range
CFM-25CF Series
Fan Frame Type
Square
External Depth
7mm
Air Flow - CFM
3.09CFM
Power Rating
1.15W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.25Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006071
