Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-402414-28-L200Copy
Manufacturer Standard Lead Time25 weeks
Order Code4904267
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.340 (CNY56.8842) |
| 3+ | CNY46.410 (CNY52.4433) |
| 5+ | CNY42.480 (CNY48.0024) |
| 10+ | CNY38.540 (CNY43.5502) |
| 20+ | CNY34.660 (CNY39.1658) |
| 50+ | CNY30.770 (CNY34.7701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.34 (CNY56.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-402414-28-L200Copy
Manufacturer Standard Lead Time25 weeks
Order Code4904267
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency1kHz
Sound Pressure Level (SPL)105dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions40.5mm x 24.9mm x 14.7mm
Frequency Range800Hz to 20kHz
Temperature Grade-
IP RatingIPX7
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
105dB
Product Dimensions
40.5mm x 24.9mm x 14.7mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
1kHz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
800Hz to 20kHz
IP Rating
IPX7
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
