Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCEM-1212SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4814139
Your Part Number
78 In Stock
500 more incoming. You can reserve stock now
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.540 (CNY9.6502) |
| 10+ | CNY6.440 (CNY7.2772) |
| 50+ | CNY5.350 (CNY6.0455) |
| 100+ | CNY4.940 (CNY5.5822) |
| 200+ | CNY4.540 (CNY5.1302) |
| 500+ | CNY4.140 (CNY4.6782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.54 (CNY9.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCEM-1212SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4814139
Technical Datasheet
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)92dBA
Drive CircuitExternal
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range6V o-p to 16V o-p
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CEM-1212S is a sealed through-hole magnetic audio transducer.
- 12V DC rated voltage
- 40mA current consumption
- Rated frequency of 2400Hz
- Operating temperature range from -20 to 60°C
- Dimension is Ø12.0 x 9.5mm
- Sound pressure level of 92dBA and externally driven
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
92dBA
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
6V o-p to 16V o-p
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002167
