Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.810 (CNY72.1053) |
| 5+ | CNY56.580 (CNY63.9354) |
| 10+ | CNY49.340 (CNY55.7542) |
| 20+ | CNY47.020 (CNY53.1326) |
| 40+ | CNY44.700 (CNY50.511) |
| 56+ | CNY41.360 (CNY46.7368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.81 (CNY72.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDS-40288Copy
Order Code4814238
Technical Datasheet
Driver TypeMicro
Impedance8ohm
Power Rating Nom6W
Resonant Frequency650Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions40mm x 28.5mm x 17.5mm
Frequency Range520Hz to 10kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Micro
Power Rating Nom
6W
Sound Pressure Level (SPL)
84dB
Product Dimensions
40mm x 28.5mm x 17.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
650Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
520Hz to 10kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0325
