Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDS-3646-16-SPCopy
Manufacturer Standard Lead Time23 weeks
Order Code4892950
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.490 (CNY35.5837) |
| 3+ | CNY27.650 (CNY31.2445) |
| 5+ | CNY24.960 (CNY28.2048) |
| 10+ | CNY23.180 (CNY26.1934) |
| 20+ | CNY21.620 (CNY24.4306) |
| 50+ | CNY19.470 (CNY22.0011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.49 (CNY35.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDS-3646-16-SPCopy
Manufacturer Standard Lead Time23 weeks
Order Code4892950
Technical Datasheet
Driver TypeSpeaker
Impedance0
Power Rating Nom1W
Resonant Frequency500Hz
Sound Pressure Level (SPL)0
Speaker ShapeRound
Product Dimensions36mm x 4.6mm
Frequency Range400Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1W
Sound Pressure Level (SPL)
0
Product Dimensions
36mm x 4.6mm
Temperature Grade
-
Product Range
-
Impedance
0
Resonant Frequency
500Hz
Speaker Shape
Round
Frequency Range
400Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
