Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDS-27208-L100Copy
Manufacturer Standard Lead Time29 weeks
Order Code4892948
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.050 (CNY47.5165) |
| 5+ | CNY36.340 (CNY41.0642) |
| 10+ | CNY30.630 (CNY34.6119) |
| 20+ | CNY29.660 (CNY33.5158) |
| 40+ | CNY28.690 (CNY32.4197) |
| 100+ | CNY24.730 (CNY27.9449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.05 (CNY47.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDS-27208-L100Copy
Manufacturer Standard Lead Time29 weeks
Order Code4892948
Technical Datasheet
Driver TypeMicro
Impedance8ohm
Power Rating Nom2W
Resonant Frequency850Hz
Sound Pressure Level (SPL)95dB
Speaker ShapeRectangular
Product Dimensions27mm x 20mm x 5.9mm
Frequency Range680Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Micro
Power Rating Nom
2W
Sound Pressure Level (SPL)
95dB
Product Dimensions
27mm x 20mm x 5.9mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
850Hz
Speaker Shape
Rectangular
Frequency Range
680Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
