Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDS-25148-L100Copy
Manufacturer Standard Lead Time31 weeks
Order Code4892944
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.980 (CNY47.4374) |
| 5+ | CNY36.530 (CNY41.2789) |
| 10+ | CNY31.070 (CNY35.1091) |
| 20+ | CNY29.990 (CNY33.8887) |
| 40+ | CNY28.910 (CNY32.6683) |
| 100+ | CNY24.580 (CNY27.7754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.98 (CNY47.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDS-25148-L100Copy
Manufacturer Standard Lead Time31 weeks
Order Code4892944
Technical Datasheet
Driver TypeMicro
Impedance8ohm
Power Rating Nom1.5W
Resonant Frequency750Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeRectangular
Product Dimensions25mm x 14mm x 4.5mm
Frequency Range600Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Micro
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
94dB
Product Dimensions
25mm x 14mm x 4.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
750Hz
Speaker Shape
Rectangular
Frequency Range
600Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
