Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBLT-UA-UC-1WTCopy
Manufacturer Standard Lead Time34 weeks
Order Code4894402
Product RangeCBL-UA-UC Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.100 (CNY132.323) |
| 10+ | CNY116.870 (CNY132.0631) |
| 25+ | CNY112.080 (CNY126.6504) |
| 100+ | CNY110.220 (CNY124.5486) |
| 250+ | CNY108.350 (CNY122.4355) |
| 500+ | CNY106.480 (CNY120.3224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.10 (CNY132.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBLT-UA-UC-1WTCopy
Manufacturer Standard Lead Time34 weeks
Order Code4894402
Product RangeCBL-UA-UC Series
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.2 Gen 1
Jacket ColourWhite
Electronic Marking-
Product RangeCBL-UA-UC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
White
Product Range
CBL-UA-UC Series
Cable Length - Metric
1m
USB Standard
USB 3.2 Gen 1
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
