Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoXCG3-J1-Z1Copy
Manufacturer Standard Lead Time19 weeks
Order Code2787212
Product RangeXC Series
Your Part Number
3,528 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
396 Delivery in 5-6 Business Days(UK stock)
3,082 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.830 (CNY26.9279) |
| 10+ | CNY22.490 (CNY25.4137) |
| 25+ | CNY21.150 (CNY23.8995) |
| 50+ | CNY20.170 (CNY22.7921) |
| 100+ | CNY18.230 (CNY20.5999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.83 (CNY26.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoXCG3-J1-Z1Copy
Manufacturer Standard Lead Time19 weeks
Order Code2787212
Product RangeXC Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max6A
Contact Voltage DC Nom-
Product RangeXC Series
Contact Voltage AC Nom250V
Operating Force Max2.14ozf
SVHCTo Be Advised
Product Overview
The XCG3-J1-Z1 is a single-pole double-throw sub-miniature Snap-action Microswitch with phenolic-melamine, thermosetting housing, solder terminal, plain lever actuator, silver contacts, long mechanical and electrical life.
- Side mounting
- IP40 Protection rating
- Change-over function
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
XC Series
Operating Force Max
2.14ozf
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002098
