Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoX4G503N1BBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4261596
Product RangeX4 Series
Your Part Number
484 In Stock
Need more?
484 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.820 (CNY29.1766) |
| 10+ | CNY25.540 (CNY28.8602) |
| 25+ | CNY25.260 (CNY28.5438) |
| 50+ | CNY24.410 (CNY27.5833) |
| 100+ | CNY23.560 (CNY26.6228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.82 (CNY29.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoX4G503N1BBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4261596
Product RangeX4 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max6A
Contact Voltage DC Nom-
Product RangeX4 Series
Contact Voltage AC Nom250V
Operating Force Max2N
SVHCTo Be Advised
Product Overview
- Subminiature switch
- Thermoplastic housing, long mechanical and electrical life
- 250VAC, 12A maximum rating
- High force operating, normally open (NO) circuits diagram
- Solder terminal, PA66GF25 for terminal types 03 to 15 only body
- Silver contacts material, 6A, 125/250VAC UL/C-UL ratings
- 6 (3)A, 250V~ 5E4 T85µ approved EN/IEC ratings
- Without lever actuators and actuator position
- Temperature range from -40°C to +85°C
- Dimension is 19.9 x 9.7 x 6.4mm
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
X4 Series
Operating Force Max
2N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
