Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoV4NSULCopy
Order Code1162608
Product RangeV4NS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoV4NSULCopy
Order Code1162608
Product RangeV4NS Series
Technical Datasheet
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeV4NS Series
Contact Voltage AC Nom250V
Operating Force Max2.5N
Product Overview
The V4NSUL from Saia Burgess is a subminiature snap action microswitch.
- Contact configuration is SPDT
- Switching capacity of 5A at 250VAC
- Dimension is 20mm x 10.3mm x 6.4mm
- Actuating force is 2.5N
- Pre-wired terminals
- Plain plunger actuator
- Silver contacts
- UL, CSA and ENEC approval
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Current Max
5A
Product Range
V4NS Series
Operating Force Max
2.5N
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
