Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoV4NST7UL.Copy
Order Code1704788
Product RangeV4N Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoV4NST7UL.Copy
Order Code1704788
Product RangeV4N Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30VDC
Product RangeV4N Series
Contact Voltage AC Nom250VAC
Operating Force Max9ozf
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
V4N Series
Operating Force Max
9ozf
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001638
