Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoF4T7UL.Copy
Manufacturer Standard Lead Time9 weeks
Order Code1704749
Product RangeF4 Series
Your Part Number
6,009 In Stock
Need more?
6,009 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.970 (CNY50.8161) |
| 10+ | CNY42.880 (CNY48.4544) |
| 25+ | CNY40.110 (CNY45.3243) |
| 50+ | CNY37.010 (CNY41.8213) |
| 100+ | CNY34.650 (CNY39.1545) |
| 250+ | CNY31.820 (CNY35.9566) |
| 500+ | CNY28.650 (CNY32.3745) |
| 1000+ | CNY27.170 (CNY30.7021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.97 (CNY50.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoF4T7UL.Copy
Manufacturer Standard Lead Time9 weeks
Order Code1704749
Product RangeF4 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30VDC
Product RangeF4 Series
Contact Voltage AC Nom250VAC
Operating Force Max5ozf
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
F4 Series
Operating Force Max
5ozf
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for F4T7UL.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000973
