Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAGAB
Manufacturer Part NoVOLTSTICK CIECopy
Order Code8388601
Product RangeVolt Stick Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.390 (CNY228.7007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.39 (CNY228.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAGAB
Manufacturer Part NoVOLTSTICK CIECopy
Order Code8388601
Product RangeVolt Stick Series
Technical Datasheet
Voltage Measuring Range AC230V to 1kV
Meter Display Type-
Operating Temperature Min-
Operating Temperature Max-
Product RangeVolt Stick Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VOLTSTICK CIE is a Volt Stick Voltage Tester for quick testing the presence of AC voltage, without metallic contact. It can be used for testing cables, sockets and switches. By simply touching the area with the tip, the volt stick indicates voltage presence by its glowing tip. It is suitable for use in hazardous area such as chemical plants, oil refineries and OFF-shore rings.
- Locate breaks in cables
- Detects blown fuses inside plugs of fuse holders
- Distinguishes between live and neutral in single and three-phase supplies
- Identifies voltage-carrying cables injection boxes
- Identifies faulty in-line switches
- Locates faulty lamps in series connections
- Red light in the tip to indicate voltage
- Fully insulated for safe use
Applications
Test & Measurement, Industrial
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Measuring Range AC
230V to 1kV
Operating Temperature Min
-
Product Range
Volt Stick Series
SVHC
No SVHC (04-Feb-2026)
Meter Display Type
-
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
