Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8532K915Copy
Manufacturer Standard Lead Time16 weeks
Order Code3889133
Product Range8532 Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY456.720 (CNY516.0936) |
| 5+ | CNY436.730 (CNY493.5049) |
| 10+ | CNY414.890 (CNY468.8257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY456.72 (CNY516.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8532K915Copy
Manufacturer Standard Lead Time16 weeks
Order Code3889133
Product Range8532 Series
Technical Datasheet
Contact Configuration-
Product Range8532 Series
Contact Voltage AC Nom-
Contact Voltage DC Nom28V
Technical Specifications
Contact Configuration
-
Contact Voltage AC Nom
-
Product Range
8532 Series
Contact Voltage DC Nom
28V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026536
