Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8531K1Copy
Order Code1399433
Product Range8531 Series
Your Part Number
50 In Stock
50 more incoming. You can reserve stock now
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.120 (CNY313.1456) |
| 5+ | CNY267.580 (CNY302.3654) |
| 10+ | CNY255.980 (CNY289.2574) |
| 20+ | CNY247.840 (CNY280.0592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.12 (CNY313.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8531K1Copy
Order Code1399433
Product Range8531 Series
Technical Datasheet
IlluminationNon Illuminated
Product Range8531 Series
Contact Current Max20A
Contact Voltage AC Nom115V
Switch TerminalsScrew
Contact Voltage DC Nom28V
Technical Specifications
Illumination
Non Illuminated
Contact Current Max
20A
Switch Terminals
Screw
Product Range
8531 Series
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Technical Docs (2)
Alternatives for 8531K1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
