Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8530K9Copy
Manufacturer Standard Lead Time22 weeks
Order Code2787242
Your Part Number
395 In Stock
Need more?
395 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.240 (CNY147.1712) |
| 5+ | CNY124.860 (CNY141.0918) |
| 10+ | CNY118.990 (CNY134.4587) |
| 20+ | CNY116.630 (CNY131.7919) |
| 50+ | CNY115.050 (CNY130.0065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.24 (CNY147.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8530K9Copy
Manufacturer Standard Lead Time22 weeks
Order Code2787242
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom28V
Product Overview
The 8530K9 is a single-pole single-throw (SPST) Econoswitch/environmentally sealed Toggle Switch with 6-32 UNC-2A screw terminals and ON-NONE-OFF function. The watertight seal as per MIL-STD-108E.
- UL certified
- IP68 Protection rating
- -46 to +66°C Temperature range
Applications
Aerospace, Defence, Military
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Contact Current Max
20A
Switch Terminals
Screw
Contact Configuration
SPST
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
