Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8530K4Copy
Manufacturer Standard Lead Time15 weeks
Order Code1399410
Product Range8530 Series
Your Part Number
1,123 In Stock
Need more?
1,123 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.660 (CNY173.6358) |
| 5+ | CNY148.030 (CNY167.2739) |
| 10+ | CNY141.880 (CNY160.3244) |
| 20+ | CNY139.410 (CNY157.5333) |
| 50+ | CNY137.760 (CNY155.6688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.66 (CNY173.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8530K4Copy
Manufacturer Standard Lead Time15 weeks
Order Code1399410
Product Range8530 Series
Technical Datasheet
Product Range8530 Series
Contact Voltage AC Nom115V
Contact Voltage DC Nom28V
Technical Specifications
Product Range
8530 Series
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
115V
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
