Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8530K32Copy
Manufacturer Standard Lead Time16 weeks
Order Code2035066
Product Range8530 Series
Your Part Number
1,180 In Stock
Need more?
1,180 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.040 (CNY176.3252) |
| 5+ | CNY150.290 (CNY169.8277) |
| 10+ | CNY144.020 (CNY162.7426) |
| 20+ | CNY141.510 (CNY159.9063) |
| 50+ | CNY139.820 (CNY157.9966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.04 (CNY176.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8530K32Copy
Manufacturer Standard Lead Time16 weeks
Order Code2035066
Product Range8530 Series
Technical Datasheet
Contact ConfigurationSPDT
Product Range8530 Series
Switch Mounting-
Contact Current Max20A
Contact Voltage DC Nom28V
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
-
Contact Voltage DC Nom
28V
Product Range
8530 Series
Contact Current Max
20A
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
