Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8501K3Copy
Order Code1178209
Product Range8501 Series
Your Part Number
1,650 In Stock
Need more?
1,650 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.570 (CNY303.4841) |
| 5+ | CNY255.410 (CNY288.6133) |
| 10+ | CNY243.340 (CNY274.9742) |
| 20+ | CNY232.250 (CNY262.4425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.57 (CNY303.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8501K3Copy
Order Code1178209
Product Range8501 Series
Technical Datasheet
Switch OperationOn-Off-(On)
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range8501 Series
Switch Mounting-
Contact Voltage DC Nom28V
Technical Specifications
Switch Operation
On-Off-(On)
Illumination
Non Illuminated
Switch Mounting
-
Contact Configuration
DPST
Product Range
8501 Series
Contact Voltage DC Nom
28V
Technical Docs (1)
Alternatives for 8501K3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
