Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8500K1Copy
Order Code1178106
Product Range8500 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.470 (CNY236.7011) |
| 5+ | CNY199.200 (CNY225.096) |
| 10+ | CNY189.790 (CNY214.4627) |
| 20+ | CNY181.140 (CNY204.6882) |
| 50+ | CNY177.520 (CNY200.5976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.47 (CNY236.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8500K1Copy
Order Code1178106
Product Range8500 Series
Technical Datasheet
Contact ConfigurationSPDT
Product Range8500 Series
Switch MountingPanel Mount
Contact Current Max20A
Switch TerminalsScrew
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Switch Terminals
Screw
Product Range
8500 Series
Contact Current Max
20A
Technical Docs (1)
Alternatives for 8500K1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031933
